Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB C to DVI Adapter Cable, 1 Supported Display(s) - 4K

RS Stock No.: 192-4685Brand: RS PRO
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

Maximum Resolution

4K

Country of Origin

China

Stock information temporarily unavailable.

BD 16.511

BD 16.511 Each (Exc. Vat)

BD 18.162

BD 18.162 Each (inc. VAT)

RS PRO USB C to DVI Adapter Cable, 1 Supported Display(s) - 4K

BD 16.511

BD 16.511 Each (Exc. Vat)

BD 18.162

BD 18.162 Each (inc. VAT)

RS PRO USB C to DVI Adapter Cable, 1 Supported Display(s) - 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

Maximum Resolution

4K

Country of Origin

China