Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p

RS Stock No.: 192-4717Brand: RS PRO
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1080p

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 24.775

BD 24.775 Each (Exc. Vat)

BD 27.252

BD 27.252 Each (inc. VAT)

RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p

BD 24.775

BD 24.775 Each (Exc. Vat)

BD 27.252

BD 27.252 Each (inc. VAT)

RS PRO USB C to VGA Adapter Cable, USB 3.1, 1 Supported Display(s) - 1080p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

VGA

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

1080p

Country of Origin

China

You may be interested in