RS PRO USB Digital Microscope, 5M pixels, 10 → 300 Magnification

Technical Document
Specifications
Brand
RS ProMagnification Power
10 → 300
Frame rate
30fps
Resolution
5M pixels
Illuminated
Yes
Illumination Type
LED
Interface Type
USB
Battery Operated
Yes
Battery Type
Rechargeable Li-ion
Plug Type
USB
Country of Origin
China
BD 135.944
BD 135.944 Each (Exc. Vat)
BD 149.538
BD 149.538 Each (inc. VAT)
1
BD 135.944
BD 135.944 Each (Exc. Vat)
BD 149.538
BD 149.538 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMagnification Power
10 → 300
Frame rate
30fps
Resolution
5M pixels
Illuminated
Yes
Illumination Type
LED
Interface Type
USB
Battery Operated
Yes
Battery Type
Rechargeable Li-ion
Plug Type
USB
Country of Origin
China