Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

RS Stock No.: 913-2519Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

BD 181.352

BD 181.352 Each (Exc. Vat)

BD 199.487

BD 199.487 Each (inc. VAT)

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

BD 181.352

BD 181.352 Each (Exc. Vat)

BD 199.487

BD 199.487 Each (inc. VAT)

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type G - British 3-pin

Country of Origin

China