Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

RS Stock No.: 913-2522Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

BD 192.412

BD 192.412 Each (Exc. Vat)

BD 211.653

BD 211.653 Each (inc. VAT)

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification

BD 192.412

BD 192.412 Each (Exc. Vat)

BD 211.653

BD 211.653 Each (inc. VAT)

RS PRO USB Wifi Microscope, 1280 x 1024 pixels, 5 → 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

5 → 200X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Battery Operated

Yes

Battery Type

Internal Rechargeable

Weight

0.088kg

Dimensions

142 x 36mm

Diameter

36mm

Length

142mm

Plug Type

Type G - British 3-pin

Country of Origin

China