RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic

RS Stock No.: 175-3528Brand: RS PRO
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Maximum Capacitance

50pF

Capacitive Range

10 → 50pF

Minimum Capacitance

10pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
BD 0.235Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 57.750

BD 0.116 Each (In a Bag of 500) (Exc. Vat)

BD 63.525

BD 0.128 Each (In a Bag of 500) (inc. VAT)

RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic

BD 57.750

BD 0.116 Each (In a Bag of 500) (Exc. Vat)

BD 63.525

BD 0.128 Each (In a Bag of 500) (inc. VAT)

RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
500 - 1000BD 0.116BD 57.750
1500+BD 0.099BD 49.500
You may be interested in
RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
BD 0.235Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Maximum Capacitance

50pF

Capacitive Range

10 → 50pF

Minimum Capacitance

10pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 10 → 50pF 100V Ceramic
BD 0.235Each (In a Pack of 25) (Exc. Vat)