RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic

RS Stock No.: 175-3544Brand: RS PRO
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Maximum Capacitance

10pF

Capacitive Range

3 → 10pF

Minimum Capacitance

3pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic
BD 0.097Each (In a Bag of 500) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.812

BD 0.192 Each (In a Pack of 25) (Exc. Vat)

BD 5.293

BD 0.211 Each (In a Pack of 25) (inc. VAT)

RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic

BD 4.812

BD 0.192 Each (In a Pack of 25) (Exc. Vat)

BD 5.293

BD 0.211 Each (In a Pack of 25) (inc. VAT)

RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75BD 0.192BD 4.812
100 - 225BD 0.160BD 3.988
250 - 475BD 0.121BD 3.025
500+BD 0.099BD 2.475
You may be interested in
RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic
BD 0.097Each (In a Bag of 500) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Series

CVN

Voltage

100V

Dielectric

Ceramic

Mounting Type

Through Hole

Tolerance

0 → 50%

Dimensions

5 x 6mm

Lead Pitch

5.3mm

Lead Diameter

0.2mm

Depth

5mm

Height

6mm

Maximum Capacitance

10pF

Capacitive Range

3 → 10pF

Minimum Capacitance

3pF

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

China

You may be interested in
RS PRO Variable Trimmer Capacitor 3 → 10pF 100V Ceramic
BD 0.097Each (In a Bag of 500) (Exc. Vat)