RS PRO Variable Trimmer Capacitor 6 → 30pF 100V Ceramic

Technical Document
Specifications
Brand
RS ProSeries
CVN
Voltage
100V
Dielectric
Ceramic
Mounting Type
Through Hole
Tolerance
0 → 50%
Dimensions
5 x 6mm
Lead Pitch
5.3mm
Lead Diameter
0.2mm
Depth
5mm
Height
6mm
Maximum Capacitance
30pF
Capacitive Range
6 → 30pF
Minimum Capacitance
6pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
China
BD 4.812
BD 0.192 Each (In a Pack of 25) (Exc. Vat)
BD 5.293
BD 0.211 Each (In a Pack of 25) (inc. VAT)
25
BD 4.812
BD 0.192 Each (In a Pack of 25) (Exc. Vat)
BD 5.293
BD 0.211 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.192 | BD 4.812 |
100 - 225 | BD 0.160 | BD 3.988 |
250 - 475 | BD 0.121 | BD 3.025 |
500+ | BD 0.099 | BD 2.475 |
Technical Document
Specifications
Brand
RS ProSeries
CVN
Voltage
100V
Dielectric
Ceramic
Mounting Type
Through Hole
Tolerance
0 → 50%
Dimensions
5 x 6mm
Lead Pitch
5.3mm
Lead Diameter
0.2mm
Depth
5mm
Height
6mm
Maximum Capacitance
30pF
Capacitive Range
6 → 30pF
Minimum Capacitance
6pF
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
China