Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire, Soft Wire
Non Sparking
No
Overall Length
180 mm
Jaw Length
24mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
2.5mm
Country of Origin
Turkey
Product details
RS PRO Diagonal Cutters
Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.
Features and benefits
• VDE insulated, ideal for working up to 1000 V ac or 1500 V dc
• DuoTech soft grip handles for enhanced grip and control
• Diagonal cutters ideal for cutting electrical wires and cables
• Steel construction with chrome finish offering excellent durability and corrosion
• Available in a variety of sizes
Applications
Insulated cutters are perfect for live line working or working with energised circuits, allowing you to confidently carry out a range of tasks whilst providing protection from electrocution. Insulated pliers are commonly used in a variety of areas such as:
• Railway maintenance
• Electrical engineering
• DIY
• Installation
• Electricians
FAQs
Why use insulated tools?
Insulated hand tools are essential when working with a live energised circuit as they offer protection from electrocution. VDE approved hand tools allow you to confidently work with circuits that may need to remain live, such as railway tracks. If working with live circuits or the possibility of exposed live components, insulated tools are vital as without them you could risk electrocution, injury or even death.
How to ensure an insulated tool is safe to use
• Before use, always perform a visual check ensuring that there are no cracks, peeling nicks or cuts present as this will expose the inner material and increase the risk of injury.
• Always store and keep insulated tools away from sharp objects that could possibly damage the insulation.
• Regularly clean and maintain them to ensure maximum protection and prolonged life.
• Keep them away from heat sources
Safety
Avoid touching parts of a tool that are not covered by the insulated material when working with live circuits and always wear protective clothing such as gloves and boots for maximum protection.
BD 15.288
BD 15.288 Each (Exc. Vat)
BD 16.817
BD 16.817 Each (inc. VAT)
1
BD 15.288
BD 15.288 Each (Exc. Vat)
BD 16.817
BD 16.817 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire, Soft Wire
Non Sparking
No
Overall Length
180 mm
Jaw Length
24mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
2.5mm
Country of Origin
Turkey
Product details
RS PRO Diagonal Cutters
Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.
Features and benefits
• VDE insulated, ideal for working up to 1000 V ac or 1500 V dc
• DuoTech soft grip handles for enhanced grip and control
• Diagonal cutters ideal for cutting electrical wires and cables
• Steel construction with chrome finish offering excellent durability and corrosion
• Available in a variety of sizes
Applications
Insulated cutters are perfect for live line working or working with energised circuits, allowing you to confidently carry out a range of tasks whilst providing protection from electrocution. Insulated pliers are commonly used in a variety of areas such as:
• Railway maintenance
• Electrical engineering
• DIY
• Installation
• Electricians
FAQs
Why use insulated tools?
Insulated hand tools are essential when working with a live energised circuit as they offer protection from electrocution. VDE approved hand tools allow you to confidently work with circuits that may need to remain live, such as railway tracks. If working with live circuits or the possibility of exposed live components, insulated tools are vital as without them you could risk electrocution, injury or even death.
How to ensure an insulated tool is safe to use
• Before use, always perform a visual check ensuring that there are no cracks, peeling nicks or cuts present as this will expose the inner material and increase the risk of injury.
• Always store and keep insulated tools away from sharp objects that could possibly damage the insulation.
• Regularly clean and maintain them to ensure maximum protection and prolonged life.
• Keep them away from heat sources
Safety
Avoid touching parts of a tool that are not covered by the insulated material when working with live circuits and always wear protective clothing such as gloves and boots for maximum protection.