Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO VDE/1000V Insulated Side Cutters

RS Stock No.: 136-6969Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cutting Capacity Medium Hard Wire

3.8mm

Cutting Capacity Piano Wire

2.3mm

Country of Origin

Germany

You may be interested in
RS PRO VDE/1000V Insulated Side Cutters
BD 21.314Each (Exc. Vat)
Stock information temporarily unavailable.

BD 22.264

BD 22.264 1 Box of 1 (Exc. Vat)

BD 24.490

BD 24.490 1 Box of 1 (inc. VAT)

RS PRO VDE/1000V Insulated Side Cutters

BD 22.264

BD 22.264 1 Box of 1 (Exc. Vat)

BD 24.490

BD 24.490 1 Box of 1 (inc. VAT)

RS PRO VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO VDE/1000V Insulated Side Cutters
BD 21.314Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cutting Capacity Medium Hard Wire

3.8mm

Cutting Capacity Piano Wire

2.3mm

Country of Origin

Germany

You may be interested in
RS PRO VDE/1000V Insulated Side Cutters
BD 21.314Each (Exc. Vat)