RS PRO Vernier Height Gauge, max. measurement 300mm
RS Stock No.: 205-0452Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
300mm
Accuracy
0.02 mm
Resolution
0.001 mm
Imperial or Metric
Both
Material
Stainless Steel
Display Type
Vernier
Country of Origin
China
Stock information temporarily unavailable.
BD 109.857
BD 109.857 Each (Exc. Vat)
BD 120.843
BD 120.843 Each (inc. VAT)
RS PRO Vernier Height Gauge, max. measurement 300mm
1
BD 109.857
BD 109.857 Each (Exc. Vat)
BD 120.843
BD 120.843 Each (inc. VAT)
RS PRO Vernier Height Gauge, max. measurement 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
300mm
Accuracy
0.02 mm
Resolution
0.001 mm
Imperial or Metric
Both
Material
Stainless Steel
Display Type
Vernier
Country of Origin
China