Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

RS Stock No.: 191-9502Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 10.175

BD 10.175 Each (Exc. Vat)

BD 11.193

BD 11.193 Each (inc. VAT)

RS PRO Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max

BD 10.175

BD 10.175 Each (Exc. Vat)

BD 11.193

BD 11.193 Each (inc. VAT)

RS PRO Vertical Polyphenylene Sulfide Float Switch, Float, NO/NC, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polyphenylene Sulfide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Gasket Material

Nitrile

Current Rating

600 mA

Country of Origin

United Kingdom