RS PRO Vibration Sensor, 10 mA Max, 28V Max, 10 kHz, -40°C → +120°C
RS Stock No.: 277-7920Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Current
10 mA
Maximum dc Voltage
28V
Switching Frequency
10 kHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
China
BD 110.314
BD 110.314 Each (Exc. Vat)
BD 121.345
BD 121.345 Each (inc. VAT)
RS PRO Vibration Sensor, 10 mA Max, 28V Max, 10 kHz, -40°C → +120°C
1
BD 110.314
BD 110.314 Each (Exc. Vat)
BD 121.345
BD 121.345 Each (inc. VAT)
RS PRO Vibration Sensor, 10 mA Max, 28V Max, 10 kHz, -40°C → +120°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Current
10 mA
Maximum dc Voltage
28V
Switching Frequency
10 kHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
China