RS PRO Vibration Sensor, 10mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C

RS Stock No.: 277-7921Brand: RS PRO
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Brand

RS Pro

Maximum Shock / Vibration

10mm/s

Maximum Current

20 mA

Maximum dc Voltage

30V

Switching Frequency

1 kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

BD 117.210

BD 117.210 Each (Exc. Vat)

BD 128.931

BD 128.931 Each (inc. VAT)

RS PRO Vibration Sensor, 10mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C

BD 117.210

BD 117.210 Each (Exc. Vat)

BD 128.931

BD 128.931 Each (inc. VAT)

RS PRO Vibration Sensor, 10mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Shock / Vibration

10mm/s

Maximum Current

20 mA

Maximum dc Voltage

30V

Switching Frequency

1 kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China