RS PRO Vibration Sensor, 25mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C
RS Stock No.: 277-7923Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Shock / Vibration
25mm/s
Maximum Current
20 mA
Maximum dc Voltage
30V
Switching Frequency
1 kHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
BD 132.000
BD 132.000 Each (Exc. Vat)
BD 145.200
BD 145.200 Each (inc. VAT)
RS PRO Vibration Sensor, 25mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C
1
BD 132.000
BD 132.000 Each (Exc. Vat)
BD 145.200
BD 145.200 Each (inc. VAT)
RS PRO Vibration Sensor, 25mm/s Max, 20 mA Max, 30V Max, 1 kHz, -40°C → +85°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Shock / Vibration
25mm/s
Maximum Current
20 mA
Maximum dc Voltage
30V
Switching Frequency
1 kHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China