RS PRO Vinyl Social Distancing 2m Apart Floor Sign, Self-Adhesive 200mm
RS Stock No.: 201-3335Brand: RS PRO

Technical Document
Specifications
Brand
RS ProText Message
2m
Text Language
None
Width
200mm
Sign Description
2m Apart
Material
Vinyl
Colour
Red
Diameter
200mm
Self-Adhesive
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 4.053
BD 4.053 Each (Exc. Vat)
BD 4.458
BD 4.458 Each (inc. VAT)
RS PRO Vinyl Social Distancing 2m Apart Floor Sign, Self-Adhesive 200mm
1
BD 4.053
BD 4.053 Each (Exc. Vat)
BD 4.458
BD 4.458 Each (inc. VAT)
RS PRO Vinyl Social Distancing 2m Apart Floor Sign, Self-Adhesive 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProText Message
2m
Text Language
None
Width
200mm
Sign Description
2m Apart
Material
Vinyl
Colour
Red
Diameter
200mm
Self-Adhesive
Yes
Country of Origin
United Kingdom