Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Visual Level Indicator Level Probe, Threaded Mount, Methacrylate Body

RS Stock No.: 266-0472Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Visual Level Indicator

Mounting Type

Threaded Mount

Body Material

Methacrylate

Cable Length

500mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 55.592

BD 55.592 Each (Exc. Vat)

BD 61.151

BD 61.151 Each (inc. VAT)

RS PRO Visual Level Indicator Level Probe, Threaded Mount, Methacrylate Body

BD 55.592

BD 55.592 Each (Exc. Vat)

BD 61.151

BD 61.151 Each (inc. VAT)

RS PRO Visual Level Indicator Level Probe, Threaded Mount, Methacrylate Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Visual Level Indicator

Mounting Type

Threaded Mount

Body Material

Methacrylate

Cable Length

500mm

Country of Origin

Italy