RS PRO Voltage Monitoring Relay, 1 Phase, SPDT, DIN Rail

Technical Document
Specifications
Brand
RS ProMonitoring Application
Voltage
Electrical Phase
1
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Time Delay
0.2 → 10s
Frequency Sensing Range
48 → 63Hz
Series
L
Special Features
2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Microprocessor Based Relay, Monitors Own Supply & Detects if The Supply Exceeds The Set Under or Over Voltage Trip Levels, True RMS Monitoring
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
17.5 x 66.5 x 89mm
Height
89mm
Maximum Frequency Sensed
63Hz
Length
66.5mm
Minimum Frequency Sensed
48Hz
Operating Temperature Range
+60°C
Terminal Type
Screw
Country of Origin
United Kingdom
BD 34.282
BD 34.282 Each (Exc. Vat)
BD 37.710
BD 37.710 Each (inc. VAT)
1
BD 34.282
BD 34.282 Each (Exc. Vat)
BD 37.710
BD 37.710 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.282 |
5+ | BD 32.906 |
Technical Document
Specifications
Brand
RS ProMonitoring Application
Voltage
Electrical Phase
1
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Time Delay
0.2 → 10s
Frequency Sensing Range
48 → 63Hz
Series
L
Special Features
2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Microprocessor Based Relay, Monitors Own Supply & Detects if The Supply Exceeds The Set Under or Over Voltage Trip Levels, True RMS Monitoring
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
17.5 x 66.5 x 89mm
Height
89mm
Maximum Frequency Sensed
63Hz
Length
66.5mm
Minimum Frequency Sensed
48Hz
Operating Temperature Range
+60°C
Terminal Type
Screw
Country of Origin
United Kingdom