RS PRO Wall Mounting Monitor Arm for 1 x Screen

Technical Document
Specifications
Brand
RS ProMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
VESA Configurations
75x75mm, 100x100mm, 200x100mm, 200x200mm
Extension Arm
Yes
Maximum Load
25kg
Depth
445mm
Width
224mm
Country of Origin
China
Product details
RS PRO LCD Monitor Arms
From the trusted RS PRO brand, this articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV or desktop computer monitor. The TV bracket has a wide plate and an articulated arm for maximum flexibility in positioning to ensure the ideal viewing level.
Features and Benefits
Extends out from the wall with an adjustable swivel
Wide wall plate for confidence in your installation
Easy to adjust
Frees up deskspace
VESA compliant
Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.
What does VESA mean?
VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.
Why RS PRO?
RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.
For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.
BD 28.114
BD 28.114 Each (Exc. Vat)
BD 30.925
BD 30.925 Each (inc. VAT)
1
BD 28.114
BD 28.114 Each (Exc. Vat)
BD 30.925
BD 30.925 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting Surface
Wall
Number of Displays Supported
1
Product Type
Monitor Arm
VESA Configurations
75x75mm, 100x100mm, 200x100mm, 200x200mm
Extension Arm
Yes
Maximum Load
25kg
Depth
445mm
Width
224mm
Country of Origin
China
Product details
RS PRO LCD Monitor Arms
From the trusted RS PRO brand, this articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV or desktop computer monitor. The TV bracket has a wide plate and an articulated arm for maximum flexibility in positioning to ensure the ideal viewing level.
Features and Benefits
Extends out from the wall with an adjustable swivel
Wide wall plate for confidence in your installation
Easy to adjust
Frees up deskspace
VESA compliant
Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA wall mount is ideal.
What does VESA mean?
VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.
Why RS PRO?
RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.
For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.