Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Waterproof Plastic, Polymer Transit Case, 360 x 304 x 194mm

RS Stock No.: 253-7423Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

330mm

Internal Width

234mm

Internal Depth

170mm

Internal Dimensions

330 x 234 x 170mm

External Height

360mm

External Width

304mm

External Depth

194mm

External Dimensions

360 x 304 x 194mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic, Polymer

Dividers

No

IP Rating

IP67

Lockable

Yes, Lock Not Included

Weight

2.51kg

Finish

Textured Black

Country of Origin

Italy

You may be interested in
Case incl cubed foams
BD 54.982Each (Exc. Vat)
Stock information temporarily unavailable.

BD 72.369

BD 72.369 Each (Exc. Vat)

BD 79.606

BD 79.606 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Transit Case, 360 x 304 x 194mm

BD 72.369

BD 72.369 Each (Exc. Vat)

BD 79.606

BD 79.606 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Transit Case, 360 x 304 x 194mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Case incl cubed foams
BD 54.982Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

330mm

Internal Width

234mm

Internal Depth

170mm

Internal Dimensions

330 x 234 x 170mm

External Height

360mm

External Width

304mm

External Depth

194mm

External Dimensions

360 x 304 x 194mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic, Polymer

Dividers

No

IP Rating

IP67

Lockable

Yes, Lock Not Included

Weight

2.51kg

Finish

Textured Black

Country of Origin

Italy

You may be interested in
Case incl cubed foams
BD 54.982Each (Exc. Vat)