Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Waterproof Plastic, Polymer Watertight Case, 650 x 510 x 245mm

RS Stock No.: 253-7430Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

580mm

Internal Width

440mm

Internal Depth

220mm

Internal Dimensions

580 x 440 x 220mm

External Height

650mm

External Width

510mm

External Depth

245mm

External Dimensions

650 x 510 x 245mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

7.16kg

Country of Origin

Italy

Stock information temporarily unavailable.

BD 219.224

BD 219.224 Each (Exc. Vat)

BD 241.146

BD 241.146 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case, 650 x 510 x 245mm

BD 219.224

BD 219.224 Each (Exc. Vat)

BD 241.146

BD 241.146 Each (inc. VAT)

RS PRO Waterproof Plastic, Polymer Watertight Case, 650 x 510 x 245mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Internal Height

580mm

Internal Width

440mm

Internal Depth

220mm

Internal Dimensions

580 x 440 x 220mm

External Height

650mm

External Width

510mm

External Depth

245mm

External Dimensions

650 x 510 x 245mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic, Polymer

Lockable

Yes, Lock Not Included

Dividers

No

IP Rating

IP67

Finish

Textured Black

Weight

7.16kg

Country of Origin

Italy