RS PRO Whip Antenna with SMA Connector
RS Stock No.: 227-2060Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAntenna Form Factor
Whip
Antenna Physical Form
Whip
Frequency Range
2.4 → 5.35 GHz
Connector Type
SMA
Gain
2dBi
Connector Gender
Male
Stock information temporarily unavailable.
BD 2.278
BD 2.278 Each (Exc. Vat)
BD 2.506
BD 2.506 Each (inc. VAT)
RS PRO Whip Antenna with SMA Connector
1
BD 2.278
BD 2.278 Each (Exc. Vat)
BD 2.506
BD 2.506 Each (inc. VAT)
RS PRO Whip Antenna with SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAntenna Form Factor
Whip
Antenna Physical Form
Whip
Frequency Range
2.4 → 5.35 GHz
Connector Type
SMA
Gain
2dBi
Connector Gender
Male