Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 100m, PVC Insulation

RS Stock No.: 361-838Brand: RS PRODistrelec Article No.: 30404220
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

15 AWG

Core Strands

30/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

3.4mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standards Met

BS 6004, BS EN 50525-2-31, RoHS Compliant

Series

2491X

Harmonised Code

H07V-K

Shield Type

Unshielded

Insulation Wall Thickness

0.7mm

Size of Strands

0.25mm

Outer Sheath Material

PVC

Number of Strands

30

Country of Origin

United Kingdom

Product details

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel

What is hook up wire used for?

This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

What is hook up wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.

Stock information temporarily unavailable.

BD 43.496

BD 43.496 1 Reel of 100 Metres (Exc. Vat)

BD 47.846

BD 47.846 1 Reel of 100 Metres (inc. VAT)

RS PRO White 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 100m, PVC Insulation

BD 43.496

BD 43.496 1 Reel of 100 Metres (Exc. Vat)

BD 47.846

BD 47.846 1 Reel of 100 Metres (inc. VAT)

RS PRO White 1.5mm² Hook Up Wire, 15 AWG, 30/0.25 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

15 AWG

Core Strands

30/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Voltage Rating

750 V

Outer Diameter

3.4mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standards Met

BS 6004, BS EN 50525-2-31, RoHS Compliant

Series

2491X

Harmonised Code

H07V-K

Shield Type

Unshielded

Insulation Wall Thickness

0.7mm

Size of Strands

0.25mm

Outer Sheath Material

PVC

Number of Strands

30

Country of Origin

United Kingdom

Product details

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel

What is hook up wire used for?

This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

What is hook up wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.