RS PRO White Acetal Rod, 1m x 30mm Diameter

Technical Document
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
30mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Suitability
Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators
Elongation
30%
Melting Point
+165°C
Water Absorption
0.5%
Thermal Conductivity
0.31W/mK
Country of Origin
Germany
Product details
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour
Acetal Copolymer & Homopolymer
BD 12.775
BD 12.775 1 Lot of 1 (Exc. Vat)
BD 14.053
BD 14.053 1 Lot of 1 (inc. VAT)
1
BD 12.775
BD 12.775 1 Lot of 1 (Exc. Vat)
BD 14.053
BD 14.053 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 12.775 |
3 - 9 | BD 12.315 |
10 - 29 | BD 12.010 |
30+ | BD 11.430 |
Technical Document
Specifications
Brand
RS ProColour
White
Length
1m
Material
Acetal
Form
Rod
Rod Diameter
30mm
Density
1.41g/cm³
Tensile Strength
60 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Suitability
Friction Bearing & Strips, Gears, Housing Parts, Rollers & Insulators
Elongation
30%
Melting Point
+165°C
Water Absorption
0.5%
Thermal Conductivity
0.31W/mK
Country of Origin
Germany
Product details
Acetal Copolymer
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour