Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Aluminium Grille, Eggcrate Slat, 200 x 200mm

RS Stock No.: 432-665Brand: RS PRO
brand-logo
View all in Ventilation Grilles

Technical Document

Specifications

Brand

RS Pro

Dimensions

200 x 200mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

White

Height

200mm

Width

200mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 13.315

BD 13.315 Each (Exc. Vat)

BD 14.647

BD 14.647 Each (inc. VAT)

RS PRO White Aluminium Grille, Eggcrate Slat, 200 x 200mm

BD 13.315

BD 13.315 Each (Exc. Vat)

BD 14.647

BD 14.647 Each (inc. VAT)

RS PRO White Aluminium Grille, Eggcrate Slat, 200 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Dimensions

200 x 200mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

White

Height

200mm

Width

200mm

Country of Origin

United Kingdom

You may be interested in