RS PRO White Aluminium Vent Grille, Eggcrate Slat, 300 x 300mm
RS Stock No.: 185-4713Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDimensions
300 x 300mm
Flange Width
32mm
Slat Configuration
Eggcrate
Material
Aluminium
Colour
White
Height
300mm
Width
300mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 74.582
BD 74.582 Each (Exc. Vat)
BD 82.040
BD 82.040 Each (inc. VAT)
RS PRO White Aluminium Vent Grille, Eggcrate Slat, 300 x 300mm
1
BD 74.582
BD 74.582 Each (Exc. Vat)
BD 82.040
BD 82.040 Each (inc. VAT)
RS PRO White Aluminium Vent Grille, Eggcrate Slat, 300 x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
300 x 300mm
Flange Width
32mm
Slat Configuration
Eggcrate
Material
Aluminium
Colour
White
Height
300mm
Width
300mm
Country of Origin
United Kingdom