RS PRO White Back Box, BS, IP20, 1 Gangs, 86.6 x 86.6 x 16mm

Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Depth
16mm
Series
RS White
Earth Terminal
No
Width
86.6mm
Colour Shade
White
Length
86.6mm
Colour
White
Dimensions
86.6 x 86.6 x 16mm
IP Rating
IP20
Fixing Standard
BS
Mounting Type
Surface Mount
Enclosure Rating
IP20
Height
86.6mm
Colour Family
White
Country of Origin
China
Product details
RS PRO 1 Gang Back Box - UF
Elevate your installations with the RS PRO 1 gang back box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough UREA Formaldehyde and finished in a sleek matte white, this back box isnt just about looks its designed to perform. With its 1-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
Features and Benefits
- 1-Gang
- UREA Formaldehyde Construction
- Matte White Finish
- Sleek, professional appearance
- Resistance to wear and corrosion
- Offers superior strength and durability
- IP20 Rating
- BS Standards Compliance
Applications
- Switches
- Sockets
BD 0.835
BD 0.835 Each (Exc. Vat)
BD 0.918
BD 0.918 Each (inc. VAT)
1
BD 0.835
BD 0.835 Each (Exc. Vat)
BD 0.918
BD 0.918 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.835 |
10 - 49 | BD 0.830 |
50+ | BD 0.798 |
Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Depth
16mm
Series
RS White
Earth Terminal
No
Width
86.6mm
Colour Shade
White
Length
86.6mm
Colour
White
Dimensions
86.6 x 86.6 x 16mm
IP Rating
IP20
Fixing Standard
BS
Mounting Type
Surface Mount
Enclosure Rating
IP20
Height
86.6mm
Colour Family
White
Country of Origin
China
Product details
RS PRO 1 Gang Back Box - UF
Elevate your installations with the RS PRO 1 gang back box – the perfect blend of durability, style, and reliability. Whether youre outfitting an industrial facility, commercial space, or workshop, this high-quality back box is engineered to provide a secure, professional finish that stands the test of time.
Crafted from tough UREA Formaldehyde and finished in a sleek matte white, this back box isnt just about looks its designed to perform. With its 1-gang configuration, it offers versatile mounting options for electrical sockets and switches, making it the ideal choice for a variety of electrical setups. Built to handle the toughest environments, this back box is as resilient as it is reliable.
Features and Benefits
- 1-Gang
- UREA Formaldehyde Construction
- Matte White Finish
- Sleek, professional appearance
- Resistance to wear and corrosion
- Offers superior strength and durability
- IP20 Rating
- BS Standards Compliance
Applications
- Switches
- Sockets