Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO White Clock

RS Stock No.: 427-607Brand: RS PRO
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

RS Pro

Power Source

Battery

Battery Type

AA

Battery Quantity

1

Height

88mm

Battery Size

AA

Width

88mm

Colour/finish

White

Depth

40mm

Country of Origin

China

You may be interested in
RS PRO White Digital Desktop Timer
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Clock

P.O.A.

RS PRO White Clock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Digital Desktop Timer
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Power Source

Battery

Battery Type

AA

Battery Quantity

1

Height

88mm

Battery Size

AA

Width

88mm

Colour/finish

White

Depth

40mm

Country of Origin

China

You may be interested in
RS PRO White Digital Desktop Timer
P.O.A.Each (Exc. Vat)