Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Digital Desktop Timer 99 min 59 s

RS Stock No.: 557-610Brand: RS PRO
brand-logo
View all in Stopwatches & Timers

Technical Document

Specifications

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

99 min 59 s

Power Source

Battery

Alarm Function

Yes

Battery Type

AAA

Colour/finish

White

Height

65mm

Maximum Time Seconds

59s

Maximum Time Minutes

99min

Width

90mm

Country of Origin

China

Product details

RS PRO Digital Desktop Timer With Jumbo Display

Introducing the digital desktop timer from our trusted and reliable own brand RS PRO, a compact timer ideal for a range of applications that require a specific time to be elapsed or measured. The compact design and 1 x AAA battery operation means that the timer can easily be transported and used in a range of environments, making it a versatile timer. This handy desktop timer can count up and down to/from 99 min, 59 sec with a jumbo LCD display that allows you to clearly see the time elapsed, with a built in audible alarm to notify you once the count down/up has ended. If the timer is intended for office or home use, the built-in stand ensures that it can be securely placed on a flat surface, whereas the clip allows you to attach it to an accessory such as a belt, for improved portability.

At RS, we also offer calibrated versions for this compact timer including: UKAS calibration (134-7550).

Features and benefits

• Jumbo LCD display to clearly display time elapsed
• Audible alarm at the end of the count down period
• Operated by 1 x AAA battery (included)
• Compact design with clip allowing you to easy transport it
• Built-in stand ensuring the timer can be displayed up right on a flat surface
• Count up or down, making it a versatile timer suitable for a range of applications

Applications

This compact timer can be used in a variety of applications that require elapsed time to be measured such as:
• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

What batteries does this require?

The RS PRO desktop timer operates using a 1 x AAA battery, which is also supplied.

Is there an audible alarm?

This timer features an audible alarm once the count down or up time has been achieved, providing enhanced notification when the timer is not to hand.

What is the max time achievable?

The max time achievable with the RS PRO desktop timer is 99 minutes, 59 seconds.

You may be interested in
RS PRO Digital 99 min 59 s
P.O.A.Each (Exc. Vat)
RS PRO Digital 23 h 59 min 59 s
P.O.A.Each (Exc. Vat)
Acctim Clock
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Digital Desktop Timer 99 min 59 s

Calibration type

P.O.A.

RS PRO White Digital Desktop Timer 99 min 59 s
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Digital 99 min 59 s
P.O.A.Each (Exc. Vat)
RS PRO Digital 23 h 59 min 59 s
P.O.A.Each (Exc. Vat)
Acctim Clock
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Desktop Timer

Digital/Analogue

Digital

Maximum Time

99 min 59 s

Power Source

Battery

Alarm Function

Yes

Battery Type

AAA

Colour/finish

White

Height

65mm

Maximum Time Seconds

59s

Maximum Time Minutes

99min

Width

90mm

Country of Origin

China

Product details

RS PRO Digital Desktop Timer With Jumbo Display

Introducing the digital desktop timer from our trusted and reliable own brand RS PRO, a compact timer ideal for a range of applications that require a specific time to be elapsed or measured. The compact design and 1 x AAA battery operation means that the timer can easily be transported and used in a range of environments, making it a versatile timer. This handy desktop timer can count up and down to/from 99 min, 59 sec with a jumbo LCD display that allows you to clearly see the time elapsed, with a built in audible alarm to notify you once the count down/up has ended. If the timer is intended for office or home use, the built-in stand ensures that it can be securely placed on a flat surface, whereas the clip allows you to attach it to an accessory such as a belt, for improved portability.

At RS, we also offer calibrated versions for this compact timer including: UKAS calibration (134-7550).

Features and benefits

• Jumbo LCD display to clearly display time elapsed
• Audible alarm at the end of the count down period
• Operated by 1 x AAA battery (included)
• Compact design with clip allowing you to easy transport it
• Built-in stand ensuring the timer can be displayed up right on a flat surface
• Count up or down, making it a versatile timer suitable for a range of applications

Applications

This compact timer can be used in a variety of applications that require elapsed time to be measured such as:
• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

What batteries does this require?

The RS PRO desktop timer operates using a 1 x AAA battery, which is also supplied.

Is there an audible alarm?

This timer features an audible alarm once the count down or up time has been achieved, providing enhanced notification when the timer is not to hand.

What is the max time achievable?

The max time achievable with the RS PRO desktop timer is 99 minutes, 59 seconds.

You may be interested in
RS PRO Digital 99 min 59 s
P.O.A.Each (Exc. Vat)
RS PRO Digital 23 h 59 min 59 s
P.O.A.Each (Exc. Vat)
Acctim Clock
P.O.A.Each (Exc. Vat)