Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Double Sided Paper Tape, Non-Woven Backing, 25mm x 50m

RS Stock No.: 125-4304Brand: RS PRO
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

Non-Woven

Tape Type

Paper Tape

Width

25mm

Length

50m

Colour

White

Adhesive Material

Acrylic, Rubber

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 5.660

BD 5.660 Each (Exc. Vat)

BD 6.226

BD 6.226 Each (inc. VAT)

RS PRO White Double Sided Paper Tape, Non-Woven Backing, 25mm x 50m

BD 5.660

BD 5.660 Each (Exc. Vat)

BD 6.226

BD 6.226 Each (inc. VAT)

RS PRO White Double Sided Paper Tape, Non-Woven Backing, 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 5.660
6 - 14BD 5.545
15+BD 5.525

Technical Document

Specifications

Brand

RS Pro

Backing Material

Non-Woven

Tape Type

Paper Tape

Width

25mm

Length

50m

Colour

White

Adhesive Material

Acrylic, Rubber

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom