RS PRO White Female Banana Socket, 2mm Connector, Threaded Termination, 30A, 1kV, Gold Plating

Technical Document
Specifications
Brand
RS ProColour
White
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
2mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom
BD 62.985
BD 62.985 Each (Exc. Vat)
BD 69.283
BD 69.283 Each (inc. VAT)
1
BD 62.985
BD 62.985 Each (Exc. Vat)
BD 69.283
BD 69.283 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
White
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
2mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom