RS PRO White Foam Tape, 25.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 224-3453Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

25.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

BD 93.736

BD 93.736 Each (Exc. Vat)

BD 103.110

BD 103.110 Each (inc. VAT)

RS PRO White Foam Tape, 25.0mm x 33.0m, 1.10mm Thick

BD 93.736

BD 93.736 Each (Exc. Vat)

BD 103.110

BD 103.110 Each (inc. VAT)

RS PRO White Foam Tape, 25.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 8BD 93.736
9 - 14BD 91.492
15+BD 89.138
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

25.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

68N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in