RS PRO White Glass Cloth Electrical Tape, 25mm x 33m
RS Stock No.: 134-7340Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
White
Width
25mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+180°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 15.419
BD 15.419 Each (Exc. Vat)
BD 16.961
BD 16.961 Each (inc. VAT)
RS PRO White Glass Cloth Electrical Tape, 25mm x 33m
1
BD 15.419
BD 15.419 Each (Exc. Vat)
BD 16.961
BD 16.961 Each (inc. VAT)
RS PRO White Glass Cloth Electrical Tape, 25mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 15.419 |
6 - 14 | BD 15.052 |
15+ | BD 14.968 |
Technical Document
Specifications
Brand
RS ProColour
White
Width
25mm
Length
33m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+180°C
Country of Origin
United Kingdom