RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Flammable-Text 100 mm x 100mm

RS Stock No.: 181-2249Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Flammable

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Sign Type

Label

Hazard Type

General Hazard

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 8.558

BD 8.558 Each (Exc. Vat)

BD 9.414

BD 9.414 Each (inc. VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Flammable-Text 100 mm x 100mm

BD 8.558

BD 8.558 Each (Exc. Vat)

BD 9.414

BD 9.414 Each (inc. VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Flammable-Text 100 mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Flammable

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Sign Type

Label

Hazard Type

General Hazard

Country of Origin

United Kingdom