Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Dangerous-Text 100 mm x 100mm

RS Stock No.: 181-2252Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Dangerous

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 9.394

BD 9.394 Each (Exc. Vat)

BD 10.333

BD 10.333 Each (inc. VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Dangerous-Text 100 mm x 100mm

BD 9.394

BD 9.394 Each (Exc. Vat)

BD 10.333

BD 10.333 Each (inc. VAT)

RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Dangerous-Text 100 mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Text Message

GHS Dangerous

Text Language

English

Height

100 mm

Material

Gloss Polymeric Vinyl

Colour

White

Quantity Per Package

4

Width

100mm

Country of Origin

United Kingdom