RS PRO White Indicator Lamp, 110/230V, Wire Terminal Base
RS Stock No.: 105-017Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
110/230V
Light Output Colour
White
Lamp Base
Wire Terminal
Life Hours
20000h
Length
46mm
Current Rating
500µA
Life Hours
20000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
RS PRO White Indicator Lamp, 110/230V, Wire Terminal Base
10
BD 1.870
BD 0.187 Each (In a Pack of 10) (Exc. Vat)
BD 2.057
BD 0.206 Each (In a Pack of 10) (inc. VAT)
RS PRO White Indicator Lamp, 110/230V, Wire Terminal Base
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.187 | BD 1.870 |
100 - 240 | BD 0.170 | BD 1.705 |
250 - 490 | BD 0.160 | BD 1.595 |
500+ | BD 0.148 | BD 1.485 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
110/230V
Light Output Colour
White
Lamp Base
Wire Terminal
Life Hours
20000h
Length
46mm
Current Rating
500µA
Life Hours
20000h
Country of Origin
Korea, Republic Of