RS PRO White Industrial Trunking, W50 mm x D50mm, L3m, uPVC

Technical Document
Specifications
Brand
RS ProWidth
50 mm
Depth
50mm
Trunking/Chain Type
Industrial Trunking
Colour
White
Material
uPVC
Length
3m
Fire Behaviour
Self-extinguishing
Series
Max
Standards Met
BS 476 PT6, BS 6099, BS 7671, RoHS Compliant, UL 94 V-0
Country of Origin
France
Product details
RS PRO Max Industrial Trunking
RS PRO MAX industrial trunking and accessories come in white uPVC, giving that clean clinical finish to any work area. The pre-punched flat back allows you to organise your cables fixing them to the area the trunking will be applied to. Featuring a double-locking clip-on lid, allowing for a simple yet effective installation and secure cable organisation. Our trunking is a box shape with self-extinguishing properties, corrosion-resistant, with a high degree of water penetration and mechanical shock resistance. This range also includes accessories including bends, tee, couplers and end stops, ideal for all of your cable and accessories management needs whilst providing that perfect finish.
Features and Benefits:
- Pre-punched
- Quick and easy install
- Self-extinguishing
- Corrosion-resistant
- Clean white finish
- -5 to 60°C temperature range
- Wipe clean
- Comprehensive range of accessories
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.
Trunking uses:
Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
- Offices and indoor work spaces, at various lengths
- Electrical workshops
- Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.
BD 158.532
BD 19.816 Each (In a Pack of 8) (Exc. Vat)
BD 174.385
BD 21.798 Each (In a Pack of 8) (inc. VAT)
8
BD 158.532
BD 19.816 Each (In a Pack of 8) (Exc. Vat)
BD 174.385
BD 21.798 Each (In a Pack of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
8 - 32 | BD 19.816 | BD 158.532 |
40+ | BD 18.816 | BD 150.524 |
Technical Document
Specifications
Brand
RS ProWidth
50 mm
Depth
50mm
Trunking/Chain Type
Industrial Trunking
Colour
White
Material
uPVC
Length
3m
Fire Behaviour
Self-extinguishing
Series
Max
Standards Met
BS 476 PT6, BS 6099, BS 7671, RoHS Compliant, UL 94 V-0
Country of Origin
France
Product details
RS PRO Max Industrial Trunking
RS PRO MAX industrial trunking and accessories come in white uPVC, giving that clean clinical finish to any work area. The pre-punched flat back allows you to organise your cables fixing them to the area the trunking will be applied to. Featuring a double-locking clip-on lid, allowing for a simple yet effective installation and secure cable organisation. Our trunking is a box shape with self-extinguishing properties, corrosion-resistant, with a high degree of water penetration and mechanical shock resistance. This range also includes accessories including bends, tee, couplers and end stops, ideal for all of your cable and accessories management needs whilst providing that perfect finish.
Features and Benefits:
- Pre-punched
- Quick and easy install
- Self-extinguishing
- Corrosion-resistant
- Clean white finish
- -5 to 60°C temperature range
- Wipe clean
- Comprehensive range of accessories
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.
Trunking uses:
Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
- Offices and indoor work spaces, at various lengths
- Electrical workshops
- Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables
Industrial PVC Trunking
Heavy duty BS4678 pt4 installation trunking, manufactured from white high impact uPVC, having self-extinguishing and corrosion-resistant properties. The trunking features a double-locking clip-on lid, offering a high degree of resistance to water penetration and mechanical shock. A selection of white high impact resistant uPVC accessories including bends, tee, couplers, and end stops are available to aid installation.