Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White LED Indicator Lamp, 100/250V, bi-pin Base

RS Stock No.: 104-777Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

100/250V

Light Output Colour

White

Lamp Type

LED

Lamp Base

Lead Pins

Lamp Size

T1

Length

19.85mm

Current Rating

250µA

Life Hours

50000h

Country of Origin

Korea, Republic Of

You may be interested in
T1 1/4 bi-pin neon lamp,0.25mA
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Indicator Lamp, 220/250V, bi-pin Base
BD 0.762Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.580

BD 0.858 Each (In a Pack of 10) (Exc. Vat)

BD 9.438

BD 0.944 Each (In a Pack of 10) (inc. VAT)

RS PRO White LED Indicator Lamp, 100/250V, bi-pin Base

BD 8.580

BD 0.858 Each (In a Pack of 10) (Exc. Vat)

BD 9.438

BD 0.944 Each (In a Pack of 10) (inc. VAT)

RS PRO White LED Indicator Lamp, 100/250V, bi-pin Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.858BD 8.580
100 - 490BD 0.776BD 7.755
500 - 2490BD 0.676BD 6.765
2500+BD 0.583BD 5.830
You may be interested in
T1 1/4 bi-pin neon lamp,0.25mA
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Indicator Lamp, 220/250V, bi-pin Base
BD 0.762Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

100/250V

Light Output Colour

White

Lamp Type

LED

Lamp Base

Lead Pins

Lamp Size

T1

Length

19.85mm

Current Rating

250µA

Life Hours

50000h

Country of Origin

Korea, Republic Of

You may be interested in
T1 1/4 bi-pin neon lamp,0.25mA
P.O.A.Each (In a Pack of 10) (Exc. Vat)
RS PRO Indicator Lamp, 220/250V, bi-pin Base
BD 0.762Each (In a Pack of 10) (Exc. Vat)