RS PRO White LED Indicator Lamp, 12V ac/dc, E10 Base, 10mm Diameter, 2070mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
2070mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
10mm
Length
25.25mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
White Single-Chip LEDs, Ultra Bright
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:
Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct
BD 4.724
BD 4.724 Each (Exc. Vat)
BD 5.196
BD 5.196 Each (inc. VAT)
1
BD 4.724
BD 4.724 Each (Exc. Vat)
BD 5.196
BD 5.196 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.724 |
15 - 49 | BD 4.406 |
50 - 99 | BD 3.778 |
100+ | BD 2.700 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
2070mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
10mm
Length
25.25mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
White Single-Chip LEDs, Ultra Bright
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:
Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct