Technical Document
Specifications
Brand
RS ProVoltage Rating
130V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
710mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Current Rating
9mA
Life Hours
100000h
Distrelec Product Id
30394988
Country of Origin
United Kingdom
Product details
RS PRO LED indicator bulb
From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Applications
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 4.646
BD 4.646 Each (Exc. Vat)
BD 5.111
BD 5.111 Each (inc. VAT)
1
BD 4.646
BD 4.646 Each (Exc. Vat)
BD 5.111
BD 5.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.646 |
15 - 49 | BD 4.336 |
50 - 99 | BD 3.292 |
100+ | BD 3.202 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
130V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
710mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Current Rating
9mA
Life Hours
100000h
Distrelec Product Id
30394988
Country of Origin
United Kingdom
Product details
RS PRO LED indicator bulb
From RS PRO, comes a range of high quality and great value LED indicator bulbs. These BA9s indicator lamps have a single chip LED which has a built in reflector, optimising the brightness and intensity while maintaining low energy consumption.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Applications
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.