RS PRO White LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 2070mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
28V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
2070mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
10mm
Length
25.25mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO E10 AC/DC LED indicators
From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These single chip LED indicator lamps have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Colour coded body
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 5.049
BD 5.049 Each (Exc. Vat)
BD 5.554
BD 5.554 Each (inc. VAT)
1
BD 5.049
BD 5.049 Each (Exc. Vat)
BD 5.554
BD 5.554 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 5.049 |
25 - 49 | BD 4.488 |
50 - 99 | BD 4.037 |
100+ | BD 3.553 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
2070mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
10mm
Length
25.25mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO E10 AC/DC LED indicators
From the great value brand RS PRO, comes a range of high-quality E10 ac/dc LED Indicators. These single chip LED indicator lamps have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.
RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
- Colour coded body
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Variety of different light output colours offered in this range
- Fantastic life expectancy of 100000 hours offered by these LEDs
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.