Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 2070mcd

RS Stock No.: 207-523Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • Centre base contact anode for dc use Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Available with either a screw-in or bayonet style termination

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

BD 5.120

BD 5.120 Each (Exc. Vat)

BD 5.632

BD 5.632 Each (inc. VAT)

RS PRO White LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 2070mcd

BD 5.120

BD 5.120 Each (Exc. Vat)

BD 5.632

BD 5.632 Each (inc. VAT)

RS PRO White LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 2070mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.120
10 - 24BD 4.692
25 - 49BD 4.252
50+BD 3.817

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

2070mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

X=0.31 nm, Y=0.32nm

Life Hours

100000h

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • Centre base contact anode for dc use Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Available with either a screw-in or bayonet style termination

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.