RS PRO White Men Reusable Lab Coat, XL

Technical Document
Specifications
Brand
RS ProColour
White
Size
XL
Reusable/Disposable
Reusable
Gender
Men
Material Properties
Anti-Static
Application
Laboratory
Closure Type
Button
Material
Cotton, Polyester
ESD Safe
Yes
Number of Pockets
3
Country of Origin
Italy
BD 41.668
BD 41.668 Each (Exc. Vat)
BD 45.835
BD 45.835 Each (inc. VAT)
1
BD 41.668
BD 41.668 Each (Exc. Vat)
BD 45.835
BD 45.835 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 41.668 |
10 - 19 | BD 41.547 |
20+ | BD 41.420 |
Technical Document
Specifications
Brand
RS ProColour
White
Size
XL
Reusable/Disposable
Reusable
Gender
Men
Material Properties
Anti-Static
Application
Laboratory
Closure Type
Button
Material
Cotton, Polyester
ESD Safe
Yes
Number of Pockets
3
Country of Origin
Italy