Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L2m, uPVC

RS Stock No.: 917-1549Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

16 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

uPVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

BS 4678 Part 4, RoHS Compliant

Country of Origin

Hungary

Product details

RS PRO White mini self-adhesive trunking

From the great value brand RS PRO, comes a range of high quality white mini trunkings. Manufactured with a flat back and uPVC (unplasticised polyvinyl chloride), these trunkings have been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • 16mm depth

  • Clean white finish

  • Ideal for clean cable management.

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Approvals

BS 4678 Part 4

You may be interested in
RS PRO White Mini Trunking, W18 mm x D18mm, L2m, PVC
BD 1.633Each (In a Pack of 48) (Exc. Vat)
RS PRO White Mini Trunking - Closed Slot, W16 mm x D16mm, L2m, PVC
BD 2.222Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 25.550

BD 2.555 Each (In a Pack of 10) (Exc. Vat)

BD 28.105

BD 2.811 Each (In a Pack of 10) (inc. VAT)

RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L2m, uPVC

BD 25.550

BD 2.555 Each (In a Pack of 10) (Exc. Vat)

BD 28.105

BD 2.811 Each (In a Pack of 10) (inc. VAT)

RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L2m, uPVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 2.555BD 25.550
100 - 490BD 2.215BD 22.150
500+BD 1.870BD 18.700
You may be interested in
RS PRO White Mini Trunking, W18 mm x D18mm, L2m, PVC
BD 1.633Each (In a Pack of 48) (Exc. Vat)
RS PRO White Mini Trunking - Closed Slot, W16 mm x D16mm, L2m, PVC
BD 2.222Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Width

16 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

uPVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

BS 4678 Part 4, RoHS Compliant

Country of Origin

Hungary

Product details

RS PRO White mini self-adhesive trunking

From the great value brand RS PRO, comes a range of high quality white mini trunkings. Manufactured with a flat back and uPVC (unplasticised polyvinyl chloride), these trunkings have been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • 16mm depth

  • Clean white finish

  • Ideal for clean cable management.

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Approvals

BS 4678 Part 4

You may be interested in
RS PRO White Mini Trunking, W18 mm x D18mm, L2m, PVC
BD 1.633Each (In a Pack of 48) (Exc. Vat)
RS PRO White Mini Trunking - Closed Slot, W16 mm x D16mm, L2m, PVC
BD 2.222Each (In a Pack of 10) (Exc. Vat)