RS PRO White Mini Trunking Self-Adhesive, W7 mm x D12mm, L2m, PVC
RS Stock No.: 237-4033Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
7 mm
Depth
12mm
Trunking/Chain Type
Mini Trunking Self-Adhesive
Colour
White
Material
PVC
Length
2m
Series
Mini
Country of Origin
Germany
Stock information temporarily unavailable.
BD 69.300
BD 0.990 Each (In a Pack of 70) (Exc. Vat)
BD 76.230
BD 1.089 Each (In a Pack of 70) (inc. VAT)
RS PRO White Mini Trunking Self-Adhesive, W7 mm x D12mm, L2m, PVC
70
BD 69.300
BD 0.990 Each (In a Pack of 70) (Exc. Vat)
BD 76.230
BD 1.089 Each (In a Pack of 70) (inc. VAT)
RS PRO White Mini Trunking Self-Adhesive, W7 mm x D12mm, L2m, PVC
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
7 mm
Depth
12mm
Trunking/Chain Type
Mini Trunking Self-Adhesive
Colour
White
Material
PVC
Length
2m
Series
Mini
Country of Origin
Germany