RS PRO White Mini Trunking Self-Adhesive, W7 mm x D12mm, L2m, PVC
RS Stock No.: 237-4034Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
7 mm
Depth
12mm
Trunking/Chain Type
Mini Trunking Self-Adhesive
Colour
White
Material
PVC
Length
2m
Series
Mini
Country of Origin
Germany
Stock information temporarily unavailable.
BD 9.970
BD 9.970 1 Bag of 14 (Exc. Vat)
BD 10.967
BD 10.967 1 Bag of 14 (inc. VAT)
RS PRO White Mini Trunking Self-Adhesive, W7 mm x D12mm, L2m, PVC
1
BD 9.970
BD 9.970 1 Bag of 14 (Exc. Vat)
BD 10.967
BD 10.967 1 Bag of 14 (inc. VAT)
RS PRO White Mini Trunking Self-Adhesive, W7 mm x D12mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.970 |
10 - 24 | BD 9.470 |
25+ | BD 7.575 |
Technical Document
Specifications
Brand
RS ProWidth
7 mm
Depth
12mm
Trunking/Chain Type
Mini Trunking Self-Adhesive
Colour
White
Material
PVC
Length
2m
Series
Mini
Country of Origin
Germany