RS PRO White Mini Trunking, W15 mm x D15mm, L2m, PVC
RS Stock No.: 237-4037Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
15 mm
Depth
15mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
BD 84.350
BD 1.205 Each (In a Pack of 70) (Exc. Vat)
BD 92.785
BD 1.325 Each (In a Pack of 70) (inc. VAT)
RS PRO White Mini Trunking, W15 mm x D15mm, L2m, PVC
70
BD 84.350
BD 1.205 Each (In a Pack of 70) (Exc. Vat)
BD 92.785
BD 1.325 Each (In a Pack of 70) (inc. VAT)
RS PRO White Mini Trunking, W15 mm x D15mm, L2m, PVC
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
15 mm
Depth
15mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany