RS PRO White Mini Trunking, W15 mm x D15mm, L2m, PVC
RS Stock No.: 237-4039Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
15 mm
Depth
15mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
BD 19.567
BD 19.567 1 Bag of 7 (Exc. Vat)
BD 21.524
BD 21.524 1 Bag of 7 (inc. VAT)
RS PRO White Mini Trunking, W15 mm x D15mm, L2m, PVC
1
BD 19.567
BD 19.567 1 Bag of 7 (Exc. Vat)
BD 21.524
BD 21.524 1 Bag of 7 (inc. VAT)
RS PRO White Mini Trunking, W15 mm x D15mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 19.567 |
10 - 24 | BD 19.273 |
25+ | BD 17.740 |
Technical Document
Specifications
Brand
RS ProWidth
15 mm
Depth
15mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany