Technical Document
Specifications
Brand
RS ProWidth
40 mm
Depth
40mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
BD 100.880
BD 6.305 Each (In a Pack of 16) (Exc. Vat)
BD 110.968
BD 6.935 Each (In a Pack of 16) (inc. VAT)
RS PRO White Mini Trunking, W40 mm x D40mm, L2m, PVC
16
BD 100.880
BD 6.305 Each (In a Pack of 16) (Exc. Vat)
BD 110.968
BD 6.935 Each (In a Pack of 16) (inc. VAT)
RS PRO White Mini Trunking, W40 mm x D40mm, L2m, PVC
Stock information temporarily unavailable.
16
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
40 mm
Depth
40mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany