RS PRO White Nitrile Rubber Sheet, 1.5m x 500mm x 3mm

Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Colour
White
Density
1.5g/cm³
Length
1.5m
Adhesive Backing
No
Width
500mm
Thickness
3mm
Suitability
Fatty Food
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-30°C
Elongation
300%
Country of Origin
United Kingdom
Product details
White Nitrile Rubber
Commercial grade for food and beverage industries
Good resistance to vegetable and animal oils
Density 1.5 g/cc
Temp. Range -30°C - +80°C
Sheet size 1500 x 500mm
BD 81.961
BD 81.961 Each (Exc. Vat)
BD 90.157
BD 90.157 Each (inc. VAT)
1
BD 81.961
BD 81.961 Each (Exc. Vat)
BD 90.157
BD 90.157 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 81.961 |
3 - 5 | BD 78.348 |
6 - 11 | BD 75.938 |
12+ | BD 71.384 |
Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Colour
White
Density
1.5g/cm³
Length
1.5m
Adhesive Backing
No
Width
500mm
Thickness
3mm
Suitability
Fatty Food
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-30°C
Elongation
300%
Country of Origin
United Kingdom
Product details
White Nitrile Rubber
Commercial grade for food and beverage industries
Good resistance to vegetable and animal oils
Density 1.5 g/cc
Temp. Range -30°C - +80°C
Sheet size 1500 x 500mm